Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOVA
Manufacturer Part NoSMR-61
Order Code2056449
Product RangeCOMP-CARD Resistors
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €179.110 |
5+ | €157.190 |
10+ | €149.850 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€179.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNOVA
Manufacturer Part NoSMR-61
Order Code2056449
Product RangeCOMP-CARD Resistors
Technical Datasheet
Kit Contents0.1W 1% Metal Film E24 (5 Flap FL24/10) Resistors, 120 Values, 18,100 Pieces
Power Rating100mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit18100
Product RangeCOMP-CARD Resistors
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SMR-61 is a 18100-piece Chip Resistor Kit.
Applications
Industrial
Contents
5 Flap FL24/10, 120 values/18100-piece Resistor.
Technical Specifications
Kit Contents
0.1W 1% Metal Film E24 (5 Flap FL24/10) Resistors, 120 Values, 18,100 Pieces
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
18100
SVHC
No SVHC (27-Jun-2024)
Power Rating
100mW
Resistance Tolerance
± 1%
Product Range
COMP-CARD Resistors
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5