Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNSF (CONTROLS)
Manufacturer Part No459104JMK1
Order Code1165275
Product RangeJMK Series
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €198.010 |
Price for:Each
Minimum: 1
Multiple: 1
€198.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNSF (CONTROLS)
Manufacturer Part No459104JMK1
Order Code1165275
Product RangeJMK Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles4 Pole
Angle of Throw30°
Contact Current AC Max500mA
Contact Voltage AC Max250V
Product RangeJMK Series
IlluminationNon Illuminated
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JMK series Rotary Wafer Switch provides up to 22-contact positions on a single section without need for insulated back contacts. Used in multi-bank form they will meet the most complicated circuit requirements in present day radio, television, instrument and electronic designs. It is suitable for inclusion in tape recorder decks and sections only can be supplied if required.
- <lt/>3mΩ Contact resistance
Applications
RF Communications, Consumer Electronics, Imaging, Video & Vision, Sensing & Instrumentation, Industrial
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
250V
No. of Poles
4 Pole
Contact Current AC Max
500mA
Product Range
JMK Series
Contact Current DC Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042