Print Page
ASPBGSS
HOLE SEAL, STAINLESS STEEL, 22MM
Image is for illustrative purposes only. Please refer to product description.
141 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €41.300 |
5+ | €38.900 |
10+ | €34.310 |
20+ | €30.590 |
Price for:Each
Minimum: 1
Multiple: 1
€41.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASPBGSS
Order Code1386231
Technical Datasheet
Plug Hole Dia - Imperial0.88"
Plug Hole Dia - Metric22mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
Technical Specifications
Plug Hole Dia - Imperial
0.88"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
22mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
Technical Docs (3)
Alternatives for ASPBGSS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216