Print Page
ELC2001PBUL
CABLE, POWER, EL LED, BLACK, 2M
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €52.870 |
3+ | €50.670 |
5+ | €48.460 |
Price for:Each
Minimum: 1
Multiple: 1
€52.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoELC2001PBUL
Order Code4141132
Technical Datasheet
Connector to ConnectorLED Connector to Free End
Cable Length - Imperial6.56ft
Cable Length - Metric2m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector to Connector
LED Connector to Free End
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.56ft
Jacket Colour
Black
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229522