Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No21270-003
Order Code4684071
Product RangeRack Safety Plus Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3,723.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,723.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No21270-003
Order Code4684071
Product RangeRack Safety Plus Series
Technical Datasheet
No. of Outlets15Outlets
Supply Voltage VAC230V
Current Rating16A
Length - Metric547.11mm
External Width - Metric483mm
Cable Length - Metric-
Length - Imperial21.54"
External Width - Imperial19"
Cable Length - Imperial-
Product RangeRack Safety Plus Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Outlets
15Outlets
Current Rating
16A
External Width - Metric
483mm
Length - Imperial
21.54"
Cable Length - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Supply Voltage VAC
230V
Length - Metric
547.11mm
Cable Length - Metric
-
External Width - Imperial
19"
Product Range
Rack Safety Plus Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12