Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24563-144
Order Code1455804
Technical Datasheet
Rack U Height3U
Rack HP Width84
External Depth - Metric355mm
External Height - Metric133.35mm
External Width - Metric426.72mm
External Depth - Imperial13.98"
External Height - Imperial5.3"
External Width - Imperial16.8"
Product Range-
Product Overview
The 24563-144 is an EuropacPRO kit shielded Subrack with side panel and front 19-inch bracket. This flexible design Subrack with rear horizontal rail is used for backplane mounting with insulation strip. The approximate EMC of 40dB at 1GHz, 30dB at 2GHz, assuming that the front is covered with shielded front panels.
- IP20 Protection rating
- Supplied as space-saving flat-pack
- Horizontal rail type light
- Aluminium construction
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
355mm
External Width - Metric
426.72mm
External Height - Imperial
5.3"
Product Range
-
Rack HP Width
84
External Height - Metric
133.35mm
External Depth - Imperial
13.98"
External Width - Imperial
16.8"
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.725747