Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €476.930 |
Product Information
Product Overview
i.MX 8M Mini EVKB provides a platform for comprehensive evaluation of the i.MX 8M Mini and i.MX 8M Mini Lite applications processors. It delivers high performance with power efficiency, multimedia interfaces, and Wi-Fi/Bluetooth for connectivity out-of-the box. The two-board solution consists of a compact 2”x2.7”compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation. The compute module is a proven, compact reference to accelerate your own design.
- i.MX 8M mini quad applications processor
- 2GB 32-bit LPDDR4, 32GB eMMC 5.1, SD/MMC connector, 32MB QSPI flash memory
- MIPI-CSI camera mini-SAS connector
- MIPI-DSI display mini-SAS connector
- AW-CM358SM (NXP 88W8987), Wi-Fi5 (802.11ac) 1x1 dual-band (2.4/5GHz), Bluetooth 5.1
- On-board chip antenna
- External antenna connector
- PCA9450AA PMIC
- Audio DAC 24bit 192kHz stereo, HP jack 3.5mm audio connector, board expansion connector
- 10/100/1000 Ethernet, USB 2.0 Type C connector, M.2 connector (PCIe, UART, PCM), JTAG connector
Contents
i.MX 8M Mini EVKB board with LPDDR4 memory, MIPI-DSI to HDMI accessory board, Power supply, Mini-SAS cable, USB Type-C cable, USB micro-B cable, USB type-C to A adapter, Android BSP flashed in eMMC, Quick start guide.
Technical Specifications
NXP
i.MX 8M
Cortex-A53, Cortex-M4
Eval Board i.MX 8M Mini, MIPI-DSI to HDMI Board, USB Cable/Adapter, Android BSP flashed in eMMC, QSG
No SVHC (27-Jun-2024)
32bit
ARM
i.MX8MMINI
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate