22 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €444.28 |
Product Information
Product Overview
8MPLUSLPD4-EVK is an evaluation kit for the i.MX 8M Plus applications processor. It provides a platform for comprehensive evaluation of the i.MX 8M Plus Quad/Dual and i.MX 8M Plus QuadLite applications processors. It delivers high performance with power efficiency, machine learning and voice and vision capabilities, advanced multimedia interfaces and Wi-Fi/BT for connectivity out-of-the box. The two-board solution consists of a compact 2.3”x2.3” compute module and a larger base board that brings out the broad connectivity that is needed for product evaluation. The compute module is a proven, compact reference to accelerate your own design. Suitable for consumer, industrial and factory Automation applications.
- Processor: i.MX 8M Plus Quad applications processor, 4x Arm®/1x Arm® Cortex-A53/M7 (1.8GHz/800MHz)
- Cadence® Tensilica® HiFi4 DSP up to 800MHz and neural processing unit
- Memory: 6GB LPDDR4, 32GB eMMC 5.1 and 32MB QSPI NOR
- Display and camera interface: 1x MIPI-DSI interface(Mini-SAS CONN), 1x LVDS interface(Mini-SAS CONN)
- Wireless:AzureWave AW-CM276MA (88W8997): Wi-Fi 5 (802.11ac) 2x2 dual-band (2.4/5GHz), Bluetooth 5.1
- Audio: audio DAC and microphone/headphone jacks
- Connectivity: 2x 10/100/1000 Ethernet port (1x w/ TSN)
- USB 3.0 Type C for power, USB 3.0 Type A, USB 3.0 Type C and PCIe M.2 interface
- 2x CAN DB9 female connectors
- Tools and OS support: Linux, Android and FreeRTOS
Contents
i.MX 8M Plus CPU module, Base board, USB 3.0 to Type C cable, USB A to micro B cable, USB Type C power supply.
Technical Specifications
NXP
i.MX 8M
Cortex-A53, Cortex-M7
i.MX 8M Plus CPU Module, Base Board, USB Cable, USB A to micro B Cable, USB Type C Power Supply
No SVHC (27-Jun-2024)
32bit
ARM
IMX8MPLUS
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate