Print Page
1,610 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.449 |
10+ | €0.321 |
100+ | €0.250 |
500+ | €0.203 |
1000+ | €0.165 |
5000+ | €0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBFU768F,115
Order Code2890622
Product RangeBFU768F
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max2.8V
Transition Frequency110GHz
Power Dissipation220mW
Continuous Collector Current70mA
Transistor Case StyleSOT-343F
No. of Pins4Pins
DC Current Gain hFE Min330hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product RangeBFU768F
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Transistor Polarity
NPN
Transition Frequency
110GHz
Continuous Collector Current
70mA
No. of Pins
4Pins
Transistor Mounting
Surface Mount
Product Range
BFU768F
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
2.8V
Power Dissipation
220mW
Transistor Case Style
SOT-343F
DC Current Gain hFE Min
330hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability