Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €0.990 |
25+ | €0.820 |
100+ | €0.680 |
250+ | €0.530 |
500+ | €0.450 |
1000+ | €0.430 |
Price for:Each
Minimum: 1
Multiple: 1
€0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoBSP122,115.
Order Code2135468
Technical Datasheet
Drain Source Voltage Vds200V
Continuous Drain Current Id550mA
Transistor Case StyleSOT-223
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drain Source Voltage Vds
200V
Transistor Case Style
SOT-223
Gate Source Threshold Voltage Max
2V
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
550mA
Rds(on) Test Voltage
10V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for BSP122,115.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001