Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.000 |
10+ | €0.885 |
50+ | €0.873 |
100+ | €0.827 |
250+ | €0.815 |
500+ | €0.785 |
1000+ | €0.769 |
2500+ | €0.754 |
Product Information
Product Overview
CBTU02044HEJ is a high-speed differential 1-to-2 switching chip optimized to interface with PCIe4.0 for server and client applications. This high-performance switch chip could be used for other high-speed interfaces such as PCIe-Gen4, MIPI, DP1.4, and DDR. CBTU02044 also functions as a 2-to-1 MUX by selecting 1 (Port A) as output out of one of the two differential ports (either Port B or C). Pinouts are optimized for a minimum number of layout layers and for the achievement of very low crosstalk to meet stringent crosstalk requirements at a higher data rate. CBTU02044 is a small package with an optimized footprint for smaller real estate occupancy.
- Optimized high-speed signal integrity, minimize crosstalk to meet stringent PCIe4.0 requirement
- Differential input voltage VID <lt/>1.6V, intra-pair skew <lt/>4ps
- CMOS SEL and XSD pins, back current protection on all I/O pins of these switches
- All channels support rail-to-rail input voltage (up to 2.4V)
- ESD: 2000 V HBM; 1000 V CDM
- Supply voltage range from 1.62 to 3.63V (3.3V supply option)
- Supply current is 3μA typ (XSD = HIGH (disable))
- Enable time is 90μs max (XSD going LOW to channel specified operating characteristics)
- Reconfiguration time is 18ms typ (SEL state changes)
- HUQFN16 package, ambient temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
CBTU02044
2Channels
1.62V
HUQFN
16Pins
-
85°C
-
No SVHC (27-Jun-2024)
2-to-1 Line Data Selector / Multiplexer
1:2
3.63V
0
-
-10°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate