Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoCWA-STANDARD-NL
Order Code1750496
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,250.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,250.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCWA-STANDARD-NL
Order Code1750496
Technical Datasheet
Core ArchitectureColdFire
Supported Families56800E, Coldfire, HCS08, HCS12
Software EditionStandard
Licence TypeNode Locked
No. of User Licences1
Supported HostsMQX, Quadros RTXC, ThreadX, Windows
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CWA-STANDARD-NL is a Code Warrior Development Standard Suite, Node Locked: Annual Subscription. The CodeWarrior tool suite has been reengineered to provide the tools you need to get quality products to market faster. The ColdFire Architectures V7.1 is a single, integrated tool suite designed to get you on the design fast track with V2, V3, V4 and V4e ColdFire members of the NXP controller continuum.
- Supports different device families
- HCS08/ColdFire (v1)
- Supports HCS12 family
- 56800/E digital signal controllers
- ColdFire (v2,v3,v4) bare board
- Power Architectures (Netcomm), Bare Board (debug only, no build tools)
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
ColdFire
Software Edition
Standard
No. of User Licences
1
Product Range
-
Supported Families
56800E, Coldfire, HCS08, HCS12
Licence Type
Node Locked
Supported Hosts
MQX, Quadros RTXC, ThreadX, Windows
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130181