Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €116.340 |
Price for:Each
Minimum: 1
Multiple: 1
€116.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The USB Dongle is a small device that plugs into a USB port on a host computer to provide an ID that is used in licensing the use of CodeWarrior software. NXP provides them as a licensing option for our customers. The dongle allows for a single, specific node locked copy of a given CodeWarrior software suite to be used with any given computer system, by attaching the dongle to their computers USB port. Proper operation of the desired CodeWarrior software product does require a valid license on the USB dongle.
Applications
Communications & Networking, Embedded Design & Development
Technical Specifications
Core Architecture
-
Software Edition
Standard
No. of User Licences
-
Product Range
-
Supported Families
-
Licence Type
Node Locked
Supported Hosts
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973