Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCWP-PRO-NLCopy
Manufacturer Standard Lead Time16 weeks
Order Code2217586
Your Part Number
1 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders €50.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,280.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,280.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCWP-PRO-NLCopy
Manufacturer Standard Lead Time16 weeks
Order Code2217586
Technical Datasheet
Core ArchitectureColdFire
Supported Families56800E, Coldfire, HCS08, HCS12
Software EditionProfessional
Licence TypeNode Locked
No. of User Licences1
Supported HostsWindows
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
When you are building network connected, industrial control products, a comprehensive tool suite is crucial to your success. NXP’s CodeWarrior Development Studio for ColdFire architectures V7.2 is a single, integrated tool suite designed to get you on the design fast track with V2, V3, V4 and V4e ColdFire members of the NXP Controller Continuum.
- New optimised compiler and embedded libraries
- Processor expert V1.04.01
- Device initialisation
- Build system
- Source level debugger
- Editor and code navigation system
- Search engine
- Open source BDM support for M52259DEMO board
- M53015EVB board and MCF5301x derivative support
- Host platforms: Microsoft® Windows® XP/Vista (32-bit)
- Language support: Assembly, C/C++
- Build tools output formats: ELF/DWARF 2.0, NXP S Record, binary
Applications
Automation & Process Control, Industrial, Embedded Design & Development
Technical Specifications
Core Architecture
ColdFire
Software Edition
Professional
No. of User Licences
1
Product Range
-
Supported Families
56800E, Coldfire, HCS08, HCS12
Licence Type
Node Locked
Supported Hosts
Windows
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934
