Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoCWT-PROCopy
Manufacturer Standard Lead Time16 weeks
Order Code3370182
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,108.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,108.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoCWT-PROCopy
Manufacturer Standard Lead Time16 weeks
Order Code3370182
Technical Datasheet
Core ArchitectureColdFire
Supported Families-
Software EditionProfessional
Licence Type-
No. of User Licences-
Supported HostsWindows
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CWT-PRO is a CodeWarrior Development Studio tech support renewal. The CodeWarrior tool suite has been reengineered to provide the tools you need to get quality products to market faster. The ColdFire Architectures V7.1 is a single, integrated tool suite designed to get you on the design fast track with V2, V3, V4 and V4e ColdFire members of the NXP controller continuum.
- Supports different device families
- HCS08/ColdFire (v1)
- Supports HCS12 family
- 56800/E digital signal controllers
- ColdFire (v2,v3,v4) bare board
- Power Architectures (Netcomm), Bare Board (debug only, no build tools)
- MobileGT power architectures
- MPC5XX power architectures
Applications
Embedded Design & Development
Technical Specifications
Core Architecture
ColdFire
Software Edition
Professional
No. of User Licences
-
Product Range
-
Supported Families
-
Licence Type
-
Supported Hosts
Windows
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
