Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The DEMO9S08QE8 is a cost effective board targeting quick microcontroller evaluation. The board includes a DEMOQE baseboard and a DC9S08QE8 daughter card. In combination, they can be used to highlight the key features on the MC9S08QE8 device. The board also includes a power terminal to measure the ultra low power consumption of the MC9S08QE8 device.
- USB to SCI communication interface eliminates need for serial COM port on PC
- Two channel logic analyzer allows observation of MCU signals
- Four 8x2 female connectors to mate with DEMOQE8 base board
- All daughter cards are compatible in both DEMOQE8 and DEMOQE128 boards
- RESET push button and LED indicator with enable
- ON/OFF power switch with LED indicator
- Three axis accelerometer with enable
- Eight user LED's with enable
- Four user push buttons with enable
Applications
Industrial, Consumer Electronics, Medical, Security, Building Automation
Contents
DEMOQE Base Board with a MC9S08QE8 Daughter Card installed, USB Cable, 2-cell AAA battery package, Quick Start Guide, NXP Warranty Card.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Flexis - S08QE
Core Sub-Architecture
HCS08
Kit Contents
DEMOQE Base Board, USB Cable, Quick Start Guide, Warranty Card
SVHC
No SVHC (17-Dec-2015)
No. of Bits
8bit
Core Architecture
HCS08
Silicon Core Number
MC9S08
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4