Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoDEVKIT-MPC5748G
Order Code2820398
Your Part Number
Technical Datasheet
5 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €202.760 |
Price for:Each
Minimum: 1
Multiple: 1
€202.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoDEVKIT-MPC5748G
Order Code2820398
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMPC57xx
Core Architecturee200z4
Core Sub-Architecturee200
Silicon Core NumberMPC5748G
Kit ContentsDev Board MPC5748G, USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
MPC5748G development board for functional safety, security, and secure gateway applications. Based on the 32-bit Power Architecture® MPC5748G ultra-reliable microcontroller, the DEVKIT-MPC5748G offers Hardware Security Module (HSM), vast communication interfaces, and flexible memory options.
- 32bit power architecture e200z4 based MPC574xB-C-G
- Serial and debug adapter with support for several industry-standard debug interfaces
- USB to serial Interface
- Supports Ethernet, USB, FlexRay, CAN, SDHC, and LIN connectors
Contents
DEVKIT-MPC5748G evaluation board, USB type-A to micro-USB type-B cable.
Notes
DEVKIT-MPC5748G can be powered by USB, however 12V power supply is not included and is required for CAN/LIN communication.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MPC57xx
Core Sub-Architecture
e200
Kit Contents
Dev Board MPC5748G, USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
e200z4
Silicon Core Number
MPC5748G
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02