DEVKIT-S12G128

Development Board, S12G128 MCU, USB, CAN, LIN, Arduino Compatible, On-Board OSBDM

Image is for illustrative purposes only. Please refer to product description.
NXP DEVKIT-S12G128
ManufacturerNXP
Manufacturer Part NoDEVKIT-S12G128
Order Code2820410
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 18 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+€64.400
Price for:Each
Minimum: 1
Multiple: 1
€64.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerNXP
Manufacturer Part NoDEVKIT-S12G128
Order Code2820410
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits16bit
Silicon Family NameS12 MagniV
Core ArchitectureS12
Core Sub-Architecture-
Silicon Core NumberS12G128
Kit ContentsDevelopment Board S12G128
Product Range-
SVHCNo SVHC (27-Jun-2024)

Product Overview

DEVKIT-S12G128 is a S12G128 general purpose evaluation board. The board features the S12G128 16-bit microcontroller for automotive and industrial general purpose applications. The S12G family features an S12 core, scalable memory up to 240 KB of Flash, CAN, LIN, SPI and SCI communications, is offered in 64 and 100 pin packages and supports -40 to 125 °C temperatures. The DEVKIT-S12G128 is a low-cost development kit with CAN, LIN and SCI connections and 10-bit ADC in a small form factor board compatible with the Arduino® UNO Rev3 pinout. It has expansion options using the DEVKIT-COMM boards. The development kit features a 12 V power supply, USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.

  • USB to serial interface
  • Supports CAN and LIN connectors
  • OSBDM onboard open source programming and debugging tool

Notes

12V (1Amp) power supply is required for debugging and CAN/LIN communication, this is not included in the kit.

Technical Specifications

Silicon Manufacturer

NXP

Silicon Family Name

S12 MagniV

Core Sub-Architecture

-

Kit Contents

Development Board S12G128

SVHC

No SVHC (27-Jun-2024)

No. of Bits

16bit

Core Architecture

S12

Silicon Core Number

S12G128

Product Range

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Mexico
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.02