Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €64.40 |
Product Overview
DEVKIT-S12XE is a S12XE evaluation board for automotive general purpose applications. The board features the 9S12XEP100 16-bit microcontroller for automotive and industrial general purpose applications. The S12XE family features an S12X core, scalable memory up to 1MB of Flash, 5 x CAN, 3 x SPI, 8 x SCI, 2 x IIC and is offered in 80, 112, 144 LQFP and 208 MAPBGA packages and supports -40 to 125 °C temperatures. The DEVKIT-S12XE is a low-cost development kit with CAN, LIN and SCI connections and 12-bit ADC in a small form factor board compatible with the Arduino®<gt/> Rev3 UNO pinout. It has expansion options using the DEVKIT-COMM board. The development kit features a 12 V power supply, USB powered OpenBDM debug, potentiometer, dual push buttons and RGB LED.
- USB to serial interface
- Supports CAN and LIN connectors
- OSBDM onboard open source programming and debugging tool
Notes
12V (1Amp) power supply is required for debugging and CAN/LIN communication, this is not included in the kit.
Technical Specifications
NXP
S12XE
-
Dev Board 9S12XEP100
No SVHC (27-Jun-2024)
16bit
S12X
9S12XEP100
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate