Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €44.330 |
Price for:Each
Minimum: 1
Multiple: 1
€44.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-K22F
Order Code2428289
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K22F
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMK22FN512VLH12
Kit ContentsDev Board MK22FN512VLH12, Quick Reference Card
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FRDM-K22F is the second Freedom board featuring a Kinetis K Next-Generation MCU (after the FRDM-K64F). It is targeting USB applications with a high-level of integration thanks to the crystal-less feature of its new USB controller (48MHz external crystal saved on the BOM cost) and the lower-power capabilities of this new generation of ARM Cortex-M4 MCUs. The FRDM-K22F is based on a Kinetis MK22
- FXOS8700CQ accelerometer and magnetometer
- Flexible power supply options –USB, external source
- RGB LED
- Easy access to MCU I/O
- Form factor compatible with Arduino™ R3 pin layout
- OpenSDAv2 serial and debug interface
- Virtual Serial port interface
- Open-source bootloader and firmware
Applications
Consumer Electronics, Medical, Building Automation, Industrial, Imaging, Video & Vision
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K22F
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board MK22FN512VLH12, Quick Reference Card
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK22FN512VLH12
Product Range
-
Alternatives for FRDM-K22F
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091626