Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €71.410 |
Price for:Each
Minimum: 1
Multiple: 1
€71.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-K66F
Order Code2518093
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits-
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core Number-
Kit ContentsFRDM-K66F Freedom Development Board, Quick Reference Card & USB A to Micro-B Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-K66F is a low cost development platform for Kinetis K66, K65 and K26 MCUs. Fully supported in the Arm® Mbed™ platform with access to free tools and SDK.
- MK66FN2M0VMD18 MCU
- 6-axis digital accelerometer and magnetometer to create full eCompass capabilities
- Dual role high-speed USB interface with Micro-B USB connector
- Micro SD card socket
- Connectivity using on-board Ethernet port and headers for use with Bluetooth and add-on modules
- Audio codec, MEMS microphone, auxiliary audio i/p jack, microphone jack, 2 i/p analogue microphones
- RGB LED, two user push buttons
- Programmable JLink OpenSDAv2.1 debug interface
Contents
FRDM-K66F freedom development board, Quick reference card, USB A to micro-B cable.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4
Kit Contents
FRDM-K66F Freedom Development Board, Quick Reference Card & USB A to Micro-B Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
-
Core Architecture
ARM
Silicon Core Number
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153314