Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.260 |
Price for:Each
Minimum: 1
Multiple: 1
€97.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KEAZ64Q64
Order Code2518089
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - EA
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberKEAZ64Q64
Kit ContentsDevelopment Board KEAZ64
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-KEAZ64Q64 is a Freedom FRDM-KEA development platform. It is a small, cost effective evaluation and development system for quick application prototyping and demonstration of Ultra-Reliable Industrial and Automotive Microcontroller (MCU) families. Each platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port and classic programming and run-control capabilities.
- Kinetis EA microcontroller based on ARM® Cortex® -M0+ up to 48MHz, 64KB flash
- Small form factor size
- Arduino™ UNO footprint-compatible with expansion “shield” support
- Easy access to the MCU I/O pins
- Integrated OpenSDA with support for several industry-standard debug interfaces
- Supporting CAN and LIN communication
- Potentiometer for voltage and analogue measurement, tri-colour RGB LED
- Flexible power supply options—microUSB or external 12V power supply
- Similar hardware platform across Kinetis, S12 and power architecture MCU products
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - EA
Core Sub-Architecture
Cortex-M0+
Kit Contents
Development Board KEAZ64
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
KEAZ64Q64
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5