Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-KL43Z
Order Code2448467
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - KL4
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKL43Z256VLH4
Kit ContentsDev Board MKL43Z256VLH4, Quick Start Guide
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
Ultra low power MCUs with new features including a ROM-based bootloader, Flex I/O module and 48MHz internal reference clock enabling crystal-less USB operation.
- 48MHz ARM Cortex-M0+ core, 1.71-3.6V operation
- 128-256KB flash memory, 16-32KB SRAM
- 16KB ROM boot loader for easy flash upgrade via UART, SPI, IIC or USB
- Low power Segment LCD controller (KL33/43)
- High-speed 16-bit ADC, 12-bit DAC
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - KL4
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MKL43Z256VLH4, Quick Start Guide
SVHC
No SVHC (15-Jan-2019)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKL43Z256VLH4
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147569