Print Page
Image is for illustrative purposes only. Please refer to product description.
121 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.830 |
| 5+ | €12.570 |
Price for:Each
Minimum: 1
Multiple: 1
€12.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXA153
Order Code4326152
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCXA15x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberMCXA153
Kit ContentsFreedom Development Board MCXA153, Quick Start Guide, USB Type-C Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-MCXA153 is a FRDM development board for MCX A14x/A15x MCUs. It is a compact and scalable development boards for rapid prototyping of MCX A14 and A15 MCUs. It offers industry standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an on-board MCU-Link debugger.
- MCXA15x Arm Cortex®-M33 core
- Up to 128KB flash with up to 32KB RAM with 8KB ECC, LPLUART, LPSPI, LPI²C, FS USB, DMA and LDO
- FS USB ports with USB Type-C connector for device functionality
- HS USB Type-C connectors (On-board MCU-Link debugger)
- SPI/I²C/UART connector (Arduino, PMOD/mikroBUS, DNP)
- Wi-Fi connector (Arduino, PMOD/mikroBUS, DNP)
- On-board MCU-link debugger with CMSIS-DAP, JTAG/SWD connector
- P3T1755DPJ I3C/I²C temperature sensor
- RGB user LED, plus reset, ISP, wake up buttons
Contents
FRDM-MCXA153 board hardware assembly, Quick start guide, USB Type-A to Type-C cable.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCXA15x
Core Sub-Architecture
Cortex-M33
Kit Contents
Freedom Development Board MCXA153, Quick Start Guide, USB Type-C Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXA153
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate