Print Page
Image is for illustrative purposes only. Please refer to product description.
110 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.250 |
Price for:Each
Minimum: 1
Multiple: 1
€23.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-MCXN947
Order Code4326151
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameMCXNx4x
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33
Silicon Core NumberMCXN947
Kit ContentsFreedom Development Board MCXN947, Quick Start Guide, USB Type-C Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-MCXN947 is a FRDM development board for MCX N94/N54 MCUs. It is a compact and scalable development boards for rapid prototyping of MCX N94 and N54 MCUs. It offers industry standard headers for easy access to the MCU’s I/Os, integrated open-standard serial interfaces, external flash memory and an on-board MCU-Link debugger.
- MCX-N947 dual Arm cortex® -M33 cores at 150MHz each with optimized performance efficiency
- Up to 2MB dual-bank flash with optional full ECC RAM, External flash
- Accelerators: neural processing unit, PowerQuad, smart DMA etc
- HS USB Type-C connectors, SPI/I²C/UART connector, WIFI connector, CAN-FD transceiver
- On-board MCU-Link debugger with CMSIS-DAP, JTAG/SWD connector
- P3T1755 I3C/I²C temperature sensor
- RGB user LED, plus reset, ISP, wakeup buttons
Contents
FRDM-MCXN947 board, Quick start guide, USB cable Type-C.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
MCXNx4x
Core Sub-Architecture
Cortex-M33
Kit Contents
Freedom Development Board MCXN947, Quick Start Guide, USB Type-C Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MCXN947
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170097