16 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €25.290 |
Product Information
Product Overview
FRDM-MCXW71 is a compact and scalable development board for rapid prototyping of the MCX W71 wireless MCU. It offers easy evaluation of the MCX W71's multiprotocol wireless support for Bluetooth LE, Zigbee, Thread and Matter. The board includes an on-board MCU-Link debugger, industry standard headers for easy access to the MCU’s I/Os, an accelerometer, a light sensor and external SPI flash memory. Multiple add-on boards are available through NXP's Expansion Board Hub while the Application Code Hub provides ready to use software examples as part of the MCUXpresso Developer Experience.
Contents
FRDM-MCXW71 board, Quick start guide, USB cable Type-C.
Technical Specifications
NXP
MCXW71X
Cortex-M33
FRDM Development Board MCXW716CAFT, Quick Start Guide, USB Cable Type-C
No SVHC (27-Jun-2024)
32bit
ARM
MCXW716CAFT
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate