Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €236.690 |
Product Information
Product Overview
Half-bridge evaluation kit populated with two MC33GD3160 single channel IGBT/SiC MOSFET gate drive devices. The kit includes the Freedom KL25Z microcontroller hardware for interfacing a PC installed with Flex GUI software for communication to the SPI registers on the MC33GD3160 gate drive devices in either daisy chain or standalone configuration. The KITGD3160TREVB translator board is used to translate 3.3 V signals to 5.0 V signals between the MCU and MC33GD3160 gate drivers. The evaluation kit is designed to connect to an Wolfspeed XM3 SiC MOSFET module for half-bridge evaluations and applications development.
- GD3160 XM3 half-bridge evaluation kit
- Targeted for EV power inverter applications
- Compatible with XM3 SiC MOSFET module
- Flex GUI Graphical User Interface available for use with kit
- Daisy chain SPI interface configurability
- Easy to configure jumper options
- SPI configurable register options using Flex GUI
- Double pulse and short circuit evaluations
- Fibre optic connections for external PWM inputs
Contents
GD3160 XM3 half-bridge evaluation kit, KITGD3160TREVB translator with KL25Z MCU, Micro USB cable, Quick start guide.
Technical Specifications
NXP
Power Management
Eval Board GD3160, Translator Board KITGD3160TREVB w/ KL25Z MCU, Micro USB Cable, Start Guide
No SVHC (27-Jun-2024)
GD3160
IGBT/MOSFET Gate Driver
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate