Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.640 |
Price for:Each
Minimum: 1
Multiple: 1
€56.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDMKL27-B3115
Order Code4262287
Technical Datasheet
Board TypeDemonstration Kit
IC / Module UsedFXPQ3115BVT1
Application Sub TypeBiomedical Precision Pressure Sensor
Kit ContentsFreedom Development Board FRDM-KL27Z, USB Cable
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDMKL27-B3115 is a sensor toolbox development platform for FXPQ3115BV biomedical precision pressure sensor. Sensor toolbox provides a wide variety of sensor boards with compatible software tools for the FXPQ3115BV biomedical precision pressure sensor.
- Compatible with Arduino® and most NXP® Freedom development boards
- Small form factor with the same design as the FRDMSTBI-B3115
- Enables an ‘Out of the box’ demo using the Sensor Toolbox – CE software
- Enables quick and easy visualization of sensor data and results
- Enables detailed sensor evaluation and development using the Sensor Toolbox – CE software
- Allows Register level analysis, computation of key sensor parameters, and data logging etc
- Enables easy prototyping: Can be easily wired or clipped onto host systems
Contents
FRDMKL27-B3115 Demonstration Kit (FRDMSTBI-B3115 sensor shield development board and FRDM-KL257 Board), FRDMSTBI-B3115 sensor shield development board, BRKTSTBI-B3115 breakout board.
Technical Specifications
Board Type
Demonstration Kit
Application Sub Type
Biomedical Precision Pressure Sensor
SVHC
No SVHC (27-Jun-2024)
IC / Module Used
FXPQ3115BVT1
Kit Contents
Freedom Development Board FRDM-KL27Z, USB Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):453.5