Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,075.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,075.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
LS1046A Freeway board (FRWY) is a high-performance computing, evaluation, and development platform that supports the QorIQ LS1046A architecture processor capable of support more than 32,000 CoreMark performance. The FRWY-LS1046A board supports the QorIQ LS1046A processor, on-board DDR4 memory, multiple Gigabit Ethernet, USB3.0 and M2_Type_E interfaces for Wi-Fi.
- LS1046A 2/4-core Arm® Cortex®-A72 cores at 1.6GHz
- 2x M.2 slots –for Wi-Fi, 4G/LTE, SSD
- 4x 1GE Ethernet
- Mikro-Click for expansion
- Expansion headers - I2C, SPI, Clocks, Interrupts, GPIO
- Passive cooling heat sink (no fan)
- Support LSDK / OpenWRT / Ubuntu / EdgeScale
Contents
LS1046A freeway board, Enclosure, Universal adaptors, Power supply 12VDC 5A, Cable USB A to micro-USB, Programmed 32GB TF card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
QorIQ LS1
Core Sub-Architecture
Cortex-A72
Kit Contents
Dev Board LS1046A
SVHC
No SVHC (27-Jun-2018)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
LS1046A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03