Print Page
Image is for illustrative purposes only. Please refer to product description.
1,067 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €5.040 |
10+ | €3.940 |
25+ | €3.580 |
50+ | €3.340 |
100+ | €3.090 |
250+ | €3.020 |
500+ | €2.950 |
1000+ | €2.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFXLS93230AESR2
Order Code3884179
Technical Datasheet
Sensing Range - Accelerometer± 500g
MEMS Sensor OutputDigital
Sensing AxisX
Output InterfaceI2C, SPI
Sensor Case / PackageHLQFN
No. of Pins16Pins
Sensitivity Typ40.9639LSB/g
Sensor Case StyleHLQFN
Supply Voltage Min4V
Supply Voltage Max16V
Operating Temperature Min-40°C
Sensitivity Min38.9157LSB/g
Sensitivity Max43.0121LSB/g
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
Product Overview
FXLS93230AESR2 is a dual channel DSI3, PSI5, SPI, and I²C compatible lateral (X-axis or Y-axis) or vertical (Z-axis) inertial sensor. Application includes airbag, collision/crash detection, active suspension vibration monitoring (automotive), machine condition monitoring (industrial).
- Discovery mode for physical location identification, high side bus switch output driver
- Command and response mode support for device configuration
- Periodic data collection mode support for sensor data transfers
- Background diagnostic mode support during periodic data collection mode
- Optional daisy chain with external low side switch
- Two-wire programming mode, register read and write commands
- Sensor data transmission commands, command echo with 3-bit source identification
- 2-bit basic status and 2-bit detailed status fields
- Standard mode, fast mode, and fast mode plus support
- HLQFN16 package, operating temperature range from -40°C to 125°C
Technical Specifications
Sensing Range - Accelerometer
± 500g
Sensing Axis
X
Sensor Case / Package
HLQFN
Sensitivity Typ
40.9639LSB/g
Supply Voltage Min
4V
Operating Temperature Min
-40°C
Sensitivity Max
43.0121LSB/g
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
MEMS Sensor Output
Digital
Output Interface
I2C, SPI
No. of Pins
16Pins
Sensor Case Style
HLQFN
Supply Voltage Max
16V
Sensitivity Min
38.9157LSB/g
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00021
Product traceability