Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €76.700 |
Price for:Each
Minimum: 1
Multiple: 1
€76.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoG1120B0MIPI
Order Code3941703
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core Numberi.MXRT595
Kit Application TypeDisplay
Application Sub TypeAMOLED Display
Kit ContentsEvaluation Board i.MXRT595
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
G1120B0MIPI is a 1.2" circular AMOLED display, 390x390 pixels, with a 1-lane MIPI interface. This display connects to the i.MX RT595 Evaluation Kit and is fully supported in SDK.
- Φ30.42mm active area, 16.7M colour depth
- RM67162 driver IC, FT3267 touch panel IC
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Display
Kit Contents
Evaluation Board i.MXRT595
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
i.MXRT595
Application Sub Type
AMOLED Display
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02