Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.86 |
Price for:Each
Minimum: 1
Multiple: 1
€89.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoIMXRT1050-EVKB
Order Code2855005
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family Namei.MX RT
Core ArchitectureARM
Core Sub-ArchitectureCortex-M7
Silicon Core NumberMIMXRT1052DVL6A, MIMXRT1052DVL6B
Kit ContentsEval Board MIMXRT1052, USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The i.MX RT1050 EVK is a 4-layer through-hole USB-powered PCB. At its heart lies the i.MX RT1050 crossover processor, featuring NXP’s advanced implementation of the Arm® Cortex®-M7 core. This core operates at speeds up to 600MHz to provide high CPU performance and best real-time response. Support for Amazon FreeRTOS™ available within the MCUXpresso SDK.
- MIMXRT1052DVL6A processor
- 256Mb SDRAM memory, 512Mb hyper flash, footprint for QSPI flash, TF socket for SD card
- Parallel LCD connector, camera connector, audio codec
- 4-pole audio headphone jack, external speaker connection, microphone, SPDIF connector
- Micro USB host and OTG connectors, Ethernet (10/100T) connector connectivity
- CAN transceivers and Arduino® interface connectivity
- Supported by Zephyr® OS, MCUXpresso IDE, MCUXpresso Config Tools
- MCUXpresso SDK with optional Amazon FreeRTOS support
Contents
MIMXRT1050-EVK board, USB cable (Micro B).
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
i.MX RT
Core Sub-Architecture
Cortex-M7
Kit Contents
Eval Board MIMXRT1052, USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MIMXRT1052DVL6A, MIMXRT1052DVL6B
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257187