
Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €534.280 |
Product Information
Product Overview
IOTZTB-DK006 is an advanced development kit for K32W061 and JN5189/88. This evaluation kit works with the NXP JN518x, K32W061/41 and K32W041AM/A range of ultra-low-power, high-performance wireless MCUs suitable for Home and Building Automation and Smart Lighting applications using Bluetooth® LE, Zigbee®, Thread™ and Matter networking standards. IOTZTB-DK006 comes with a comprehensive number of components, including a control bridge with an NFC reader, generic switch node, light/sensor node, JN5189 upgrade boards, K32W061 upgrade boards and a USB dongle that allows for a small wireless network to be quickly assembled for multiprotocol applications. Supported multiprotocol MCUs are K32W041AM-A: K32W041AM/A: high performance, Secure and low-power MCU for Zigbee®, Thread™ and Bluetooth® LE 5.0 with high Tx power option and K32W061_41: K32W061/41: high-performance, Secure and ultra-low-power MCU for Zigbee®, Thread™, and Bluetooth® LE 5.0 with built-In NFC Option.
- Up to 48MHz Cortex-M4 processor
- 640KB flash, up to 152KB RAM, 128KB ROM
- NFC NTAG option with EEPROM and Bluetooth LE and 2.4GHz IEEE 802.15.4 compliant
- Connectivity: standard Arduino compatible header, 2 x DMIC and FTDI USB connector
- External DC power supply, on-board batteries and USB port flexible power supply options
- High-speed USB based, Link2 debug probe with ARM’s CMSIS-DAP and SEGGER J-Link protocol
- Link2 probe can be used with on-board K32W061/JN5189 or external target
- Wireless: NFC antenna, Bluetooth LE and IEEE 802.15.4 compatible PCB antenna
- On-board CMSIS offering SWD and UART interfaces
- Arduino compatible interface to easy system prototyping
Contents
3 motherboards, Daughterboards (generic switch node, light/sensor node, NFC reader/writer), 3 x K32W061 upgrade boards, 3 x JN5189 upgrade boards, USB dongle.
Technical Specifications
NXP
K32W061, JN5189
Bluetooth LE, ZigBee, Thread
-
Development Kit
Wireless Microcontroller
Upgrade Boards 3 x K32W/JN5189, Generic Router, Generic Switch Node, Light/Sensor Node, USB Dongle
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
