Product Information
Product Overview
HoverGames drone kit provides mechanical and other components needed to evaluate RDDRONE-FMUK66 and adds BLDC motor control capabilities and mechanical platform which it can be mounted on. This developer kit may be used as part of and contains components needed for HoverGames coding challenges. It should be noted that this is a professional developer kit, not a complete functional system and includes no software. The FMU is supported by business-friendly open source PX4.org flight stack. When assembled frame has appropriate additional space in order to mount other components such as an adapter for Rapid IoT, NXP Freedom boards or a companion computer such as i.MX 8M Mini to be used as vision processor running Linux and ROS. The platform is very flexible, fully open for development of robotics, control algorithms, security networking and communications protocols and can include another add-on component, companion computer, software or associated solutions.
- DIY professional development kit and detailed assembly is required
- Carbon fibre mechanical frame approximately 500mm diagonal size
- 150mm x 150mm large top and bottom plate for mounting electronics
- Dual 10mm diameter rod x 60mm rail mounting system
- No software is provided by NXP, supported by the open source project PX4
- Supports expansion using a Linux companion computer for Vision, ROS, Artificial Intelligence
- Supports connection to Rapid IoT with add-on adapter board
Contents
Flight management unit: RDDRONE-FMUK66FMU (DC-to-DC power module, GPS NEO-M8N module with mount, safety switch, buzzer and bright RGB status LED, SEGGER J-Link EDU Mini / FTDi USB-TTL-3V3 cable / debug breakout board with cable, plastic enclosure and sticker), BLDC brushless motors 2212 920KV, ESCs motor controllers 40A OPTO, Propellers 9450 self-locking, RC remote control 9touchscreen FS-i6S transmitter and FS-iA6B 10 channel RC receiver with IBUS), Miscellaneous cables, Screws, Tools.
Technical Specifications
NXP
Embedded
-
-
-
-
HMI Embedded Video Engine
-
HoverGames Drone Dev Kit RDDRONE-FMUK66FMU, BLDC Motor 2212 920Kv, ESC Motor Ctrl 40A OPTO
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate