| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €150.96 |
Product Information
Product Overview
KIT-UCANS32K146 is a development system engineered for building drones, rovers, and mobile robotics following the UAVCAN V1 and MAVCAN protocols, taking advantage of CAN and CAN FD-connected sensors and actuators. Based on the 32bit Arm® Cortex®-M4 based S32K1 microcontroller family, the UCANS32K146 provides dual CAN FD interfaces and access to ports on the processor. Also, the UCANS32K146 features EdgeLock® SE050 secure element for authentication and encryption development. Typical applications include Automotive (CAN communication systems, GPS modules, Inertial Measurement Unit (IMU), air-speed sensors, other sensors for drones, rovers, boats, AGV, Lighting modules, input arming or safety switches, Servos, ESC, motor controllers and other PWM controlled devices, UART/I2C/SPI bridge to CAN/CAN FD), Industrial (Avionics).
- 32bit Arm® Cortex®-M4 S32K1 microcontroller
- High-speed CAN transceiver with standby mode
- SE050 EdgeLock secure element, supporting NFC interface authentication
- Dual CAN FD PHYs with dual connectors for daisy chain operation
- PX4/DroneCode connector standard compliant
- DCD-LZ debug interface with SWD+Console/UART
- RGB LED and programmable user buttons (e.g., for arming)
- UART with full handshaking and 5V/3V switchable voltage level
- SocketCAN CAN network driver, I2C, SPI interfaces
- Power: 5-12V and overcurrent protection
Contents
2 x UCANS32K146-01 boards, 1 x DCD-LZ debug adapter, 1 x debugger.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
CAN-FD Transceiver
S32K146
Eval Board 2 x UCANS32K146, DCD-LZ Debug Adapter, Debugger
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate