Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €118.650 |
Price for:Each
Minimum: 1
Multiple: 1
€118.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoKIT33988CEVBE
Order Code2315715
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberMC33988
Kit Application TypePower Management
Application Sub TypeHigh Side Switch
Kit ContentsEvaluation Board KIT33988CEVBE
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Evaluation Kit supports the 33988, which is a dual self-protected 8.0mΩ silicon switch used to replace electromechanical relays, fuses, and discrete devices in power management applications. The 33988 is designed for harsh environments, and it includes self-recovery features. The device is suitable for loads with high inrush current, as well as motors and all types of resistive and inductive loads.
- Dual 8.0 mOhm max high side switch with parallel input or SPI control
- 6.0 V to 27 V operating voltage with standby currents <lt/> 5.0 µA
- Output current monitoring with two SPI-selectable current ratios
- SPI control of over-current limit
- SPI status reporting of over-current
- Enhanced -16 V reverse polarity VPWR protection
Applications
Power Management
Contents
Assembled and tested evaluation board/module in anti static bag, CD-ROM.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Kit Contents
Evaluation Board KIT33988CEVBE
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
MC33988
Application Sub Type
High Side Switch
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.293474