Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €301.88 |
Product Information
Product Overview
KITFS85FRDMEVM is a FS84/FS85/FS66 12V safety SBC evaluation board kit for automotive applications. This kit can be connected to the FlexGUI software which allows the customer to modify the registers and develop an OTP (One Time Programming) configuration. Then the FS85 chip on the board is programmed. This offers the customer the flexibility to configure the OTP for his application needs. The OTP can be burned 3 times. The board contains a superset device (MC33FS8530AE0S), allowing tests on all the FS84/FS85 and FS6600 derivatives. Applications include automotive radar systems, automotive vision systems.
- Embedded USB connection for easy connection to software GUI
- USB connection for register access, OTPemulation and fuse
- VBAT power supply connectors (Jack and Phoenix)
- VPRE output capability up to 6A (external MOSFET)
- VBUCK1/2 in standalone or multiphase mode, up to 3.6A peak
- VBUCK3 up to 3.6A peak, VBOOST 5.0V or 5.74V up to 400mA
- LDO1 and LDO2 from 1.1V to 5V up to 400mA
- Ignition key switch
- FS0B external safety pin, support OTP fuse capabilities
Contents
KITFS85FRDMEVM board, Power supply mating connectors, USB mini cable type A male / type B male.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Interface
NXP
-
No SVHC (27-Jun-2024)
Safety System Basis Chip
FS8500
Eval Board FS8500, Connectors, Terminal Blocks, USB Type A-mini USB Type B Cable Assembly, Jumpers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate