Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoKITPF7100FRDMEVM
Order Code3586888
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €244.220 |
Price for:Each
Minimum: 1
Multiple: 1
€244.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoKITPF7100FRDMEVM
Order Code3586888
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberPF7100
Kit Application TypePower Management
Application Sub TypeAutomotive & Industrial
Kit ContentsAssembled & Tested KITPF7100FRDMEVM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
KITPF7100FRDMEVM is a customer evaluation board featuring the PF7100 power management IC. The kit integrates all hardware needed to fully evaluate the featured power management integrated circuit. It integrates a communication bridge based on the FRDM-KL25Z freedom board to interface with the FlexGUI software interface to fully configure and control the PF7100 PMIC.
- 2.5V to 5.5V operating input voltage range
- USB to I2C communication via the FRDM-KL25Z interface
- Up to 3.4MHz I2C communication
- Selectable hardwire default PMIC configuration or OTP/TBB operation
- Advance system monitoring/diagnostic via PMIC and/or system AMUX
- On-board I/O regulator with 1.8V/3.3V selectable output voltage
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Power Management
Kit Contents
Assembled & Tested KITPF7100FRDMEVM, Preprogrammed FRDM-KL25Z, 3ft USB-STD A to USB-B-mini Cable
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
PF7100
Application Sub Type
Automotive & Industrial
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034