Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €207.450 |
Product Information
Product Overview
Evaluation board featuring the PF8121 power management IC. The kit integrates all hardware needed to fully evaluate the featured power management integrated circuit. PMIC evaluation board integrates a communication bridge based on the FRDM-KL25Z freedom board to interface with the FlexGUI software interface to fully configure and control the PF8121 PMIC.
- 2.5 V to 5.5 V operating input voltage range
- USB to I2C communication via the FRDM-KL25Z interface
- Up to 1MHz I2C communication
- Selectable hardwire default PMIC configuration or OTP/TBB operation
- Advance system monitoring/diagnostic via PMIC and/or system AMUX
- On-board I/O regulator with 1.8 V/3.3 V selectable output voltage
Contents
Assembled and tested KITPF8121FRDMEVM and pre-programmed FRDM-KL25Z microcontroller board in an anti-static bag, 3ft USB-STD A to USB-B-mini cable, Quick start guide.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Power Management
Customer Eval Board PF8121, FRDM-KL25Z, 3' USB-Std A to USB-B-Mini Cables, Quick Start Guide
No SVHC (27-Jun-2024)
PF8121
i.MX 8M Application Processor
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate