Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €436.240 |
Price for:Each
Minimum: 1
Multiple: 1
€436.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoKITSGTL5000EVBE
Order Code3923720
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberSGTL5000
Kit Application TypeAudio
Application Sub TypeStereo Headphone Amplifier
Kit ContentsEval Kit SGTL5000, USB A-M to B-M, Quick Reference Guide
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Evaluation Kit supports the SGTL5000 which is a low-power stereo codec with headphone amp, designed to provide a complete audio solution for portable products needing line-in, mic-in, line-out, headphone-out and digital I/O.
- SGTL5000 ultra-low-power audio codec
- LINEIN RCA analogue input jack, LINEOUT RCA analogue output jack
- Selectable mini-jack or on-board microphone input
- USB to I2C/SPI communication port
- 5V input voltage through either internal LDO regulators, or external individual supplies
- Stereo headphones mini-jack analogue output, with optional capless design circuitry
- Support for on-board or external MCLK source
- Two-row headers for buffered I2S digital input/output
Contents
SGTL5000 low power stereo codec with headphone, KITSGTL5000EVBE hardware, Cable USB A-M to B-M, Quick reference guide.
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Audio
Kit Contents
Eval Kit SGTL5000, USB A-M to B-M, Quick Reference Guide
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
SGTL5000
Application Sub Type
Stereo Headphone Amplifier
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02