Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €16.600 |
10+ | €15.390 |
25+ | €14.180 |
50+ | €12.970 |
100+ | €11.760 |
Product Information
Product Overview
LPC2378FBD144K is a single-chip microcontroller. A 128bit wide memory interface and a unique accelerator architecture enable 32bit code execution at the maximum clock rate. For critical performance in interrupt service routines and DSP algorithms, this increases performance up to 30% over thumb mode. For critical code size applications, the alternative 16bit thumb mode reduces code by more than 30% with minimal performance penalty. It is ideal for multi-purpose serial communication applications. Applications include industrial control, medical systems, protocol converter, communications.
- Advanced Vectored Interrupt Controller (VIC), supporting up to 32 vectored interrupts
- Standard ARM test/debug interface for compatibility with existing tools
- Single 3.3V power supply (3.0V to 3.6V)
- Two independent power domains allow fine-tuning of power consumption based on needed features
- Each peripheral has its own clock divider for further power saving
- Brownout detect with separate thresholds for interrupt and forced reset
- On-chip crystal oscillator with an operating range of 1MHz to 25MHz
- Versatile pin function selections allow more possibilities for using on-chip peripheral functions
- 512KB flash, 58KB total SRAM, LQFP144 package
- Temperature range from -40°C to +85°C
Technical Specifications
LPC Family LPC2000 Series Microcontrollers
16 bit, 32 bit
512KB
LQFP
CAN, Ethernet, I2C, I2S, ISP, JTAG, SPI, UART, USB
8Channels
3V
-40°C
Surface Mount
LPC2000
MSL 3 - 168 hours
ARM7TDMI-S
72MHz
144Pins
104I/O's
58KB
10Bit
3.6V
85°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate