Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €41.29 |
Product Information
Product Overview
LPCXpresso55S06 development board provides the ideal platform for evaluation of and development with the LPC550x/S0x MCU based on the Arm® Cortex®-M33 architecture. The board includes a high-performance on-board debug probe and accelerometer, with several options for adding off-the-shelf add-on boards for networking, sensors, displays, and other interfaces. LPCXpresso55S06 is fully supported by the MCUXpresso suite of tools, which provides device drivers, middleware and examples to allow rapid development, plus configuration tools and an optional free IDE. MCUXpresso software is compatible with the open source MCU operating system FreeRTOS, tools from popular tool vendors such as Arm and IAR, and the LPCXpresso55S06 may also be used with the popular debug probes available from SEGGER and P&E Micro.
- MK64FN1M0VLL12 MCU
- I2C, UART and SPI port from LPC55S06
- CAN-FD transceiver and D-sub connector compatible with PCAN-USB FD adaptor
- On-board, high-speed USB, Link2 debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- Hardware support for external debug probe
- NXP MMA8652FCR1 accelerometer
- MikroEletronika Click expansion option
- LPCXpresso-V3 expansion connectors, compatible with Arduino® UNO R3
- PMod compatible expansion / host connector
- RGB user LED, plus reset, ISP, Wake and user buttons
Technical Specifications
NXP
LPCXpresso
Cortex-M33
Development Board MK64FN1M0VLL12
No SVHC (27-Jun-2024)
32bit
ARM
MK64FN1M0VLL12
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate