Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €66.910 |
Product Information
Product Overview
LPC55S36-EVK is a LPCXpresso55S36 development board. The LPCXpresso board for the LPC5500 series MCUs provides a powerful, extendable platform for evaluation and prototyping using the MCUXpresso suite of software and tools. Arduino UNO Mikroelekronika Click module sites provide a wide selection of add-on options. The board features a high-speed USB debug probe based with easy firmware update options to support CMSIS-DSP or a special version of J-link LITE from SEGGER. The board can also be used with an external debug probe such as those from SEGGER and P&E. The board is compatible with the Arduino UNO R3 and Mikroe click boards. It can be used with a wide range of development tools, including NXP MCUXpresso IDE, Keil µVision, and IAR Embedded Workbench.
- I2C, UART, SPI port from LPC55S36, CAN-FD transceiver, D-sub connector compatible w/ PCAN-USB FD adp
- On-board, high-speed USB, MCU-link debug probe with CMSIS-DAP and SEGGER J-Link protocol options
- Hardware support for external debug probe or external debug target
- MikroEletronika Click expansion option, PMod compatible expansion / host connector
- LPCXpresso-V3 expansion connectors, compatible with Arduino UNO R3
- RGB user LED, plus reset, ISP, wake and user buttons user interface
Contents
LPCXpresso55S36 board, USB cable, Four M3 x 40mm female-female brass hex standoff, Four M3 x 5mm stainless steel Phillips pan head screw, LPCXpresso55S36 quick start guide.
Technical Specifications
NXP
LPCXpresso
Cortex-M33
Development Board LPCXpresso 55S36
No SVHC (27-Jun-2024)
32bit
ARM
LPC55S36
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate