Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.920 |
10+ | €1.420 |
50+ | €1.290 |
100+ | €1.070 |
250+ | €1.000 |
500+ | €0.966 |
1000+ | €0.938 |
2500+ | €0.820 |
Product Information
Product Overview
The LPC824M201JDH20J is a 32-bit ARM Cortex-M0+ Microcontroller Unit consumes 90μA/MHz active and offers four low power modes for more granular power management. The microcontroller increasing its versatility and use through added serial I/O ports and a 12-bit ADC. An exceptionally power-efficient 32-bit microcontroller. The simplicity of designing with the microcontroller and the flexibility it provides through best-in-class serial connectivity for a variety of applications.
- AHB Multilayer matrix
- System tick timer
- High current output driver on four pins
- Switch matrix for flexible configuration of each I/O pin function
- DMA with 18 channels and 9 trigger inputs
- Windowed watchdog timer
- Timer-controlled self wake-up from deep power-down mode
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Motor Drive & Control, Portable Devices, Lighting, Security
Technical Specifications
LPC Family LPC82x Series Microcontrollers
32 bit
32KB
TSSOP
I2C, SPI, USART
5Channels
1.8V
-40°C
Surface Mount
LPC82x
MSL 4 - 72 hours
ARM Cortex-M0+
30MHz
20Pins
16I/O's
8KB
12Bit
3.6V
105°C
LPC
-
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate