Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
6 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.570 |
5+ | €6.440 |
Price for:Each
Minimum: 1
Multiple: 1
€6.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoLPC845-BRK
Order Code2985275
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameLPC800
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberLPC845
Kit ContentsBreakout Board LPCXpresso845
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The LPC845 breakout board provides a powerful and flexible development system for NXP's low end Cortex-M0+-based LPC84x Family of MCUs, delivered in an ultra-low-cost evaluation board. This breakout board can be used with a range of development tools, including the MCUXpresso IDE toolchain. The LPC845 Breakout board is developed by NXP to enable evaluation of and prototyping with the LPC84x family of MCUs.
- LPC845 in QFN48 package
- On-board CMSIS-DAP debug interface
- Supported by MCUXpresso IDE and popular 3rd party IDEs
- Includes VCOM support (UART bridged via USB to host)
- Easy Prototyping access with 38 port pins
- Red, Green and Blue user LED
- Capacitive Touch evaluation button
- User Potentiometer
- Target ISP and User buttons
- Target Reset Button
- Options to allow measurement of current consumed by MCU
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
LPC800
Core Sub-Architecture
Cortex-M0+
Kit Contents
Breakout Board LPCXpresso845
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
LPC845
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002