Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,697.00 |
Product Information
Product Overview
LX2160A-RDB-B is a Layerscape LX2160A reference design board. The LX2160A reference design board provides a comprehensive platform that enables the design and evaluation of the LX2160A or LX2162A processors. It comes preloaded with a board support package (BSP) based on a standard Linux kernel. It enables network intelligence with the next-generation Datapath (DPPA2) which provides differentiated offload and a rich set of IO, including 10 GE, 25 GE, 40 GE, and PCIe Gen3. Supports designs in 5G packet processing, network function virtualization, storage controller, white box switching, network interface cards, and mobile edge computing. It is certified to the Arm SystemReady ES standard to ensure interoperability with standard operating systems and hypervisors.
- Delivers unprecedented efficiency and new virtualized networks
- LX2160A, 16x Arm® Cortex®-A72 CPU, 2.2GHz processor
- Two DDR4 UDIMM to 3200MT/s, 32GB total capacity (16GB per UDIMM), 128MB NOR, 128GB eMMC flash
- One 40G Ethernet QSFP+, two 25G Ethernet SFP+, two RJ45 10G Ethernet, two RJ45 1G Ethernet
- One PCIe Gen3 x8 slot, one PCIe Gen3 x4 slot
- Four SATA3.0 connectors, one USB3.0 Type A connector, one USB3.0 micro-AB connector
Contents
Layerscape LX2160A reference design board, LX2160A RDB chassis assembly based upon Rev 2 silicon, Bag zip contains 1U chassis bracket (2PCS) + screw (8PCS), Power cord (3-conductor, C13 PSE), CAT-6 Ethernet cable 1.8M, DB9 Pro series shielded serial cable, LX2160-RDB insert card.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NXP
Communication & Networking
ARM
QorIQ
-
LX2160A
Communication Processor
Cortex-A72
Reference Design Board LX2160A, Chassis Assembly, 1U Chassis Bracket, Screw, CAT-6 Ethernet cable
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate