Print Page
Image is for illustrative purposes only. Please refer to product description.
220 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.320 |
| 10+ | €5.680 |
| 25+ | €5.270 |
| 50+ | €5.110 |
| 100+ | €4.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€7.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC14489BDWER2
Order Code2841037
Technical Datasheet
Display Driver TypeLED Display Driver
No. of Digits-
No. of Segments7
Input Voltage Min4.5V
Input Voltage Max5.5V
IC Case / PackageSOIC
Output Voltage Max5.4V
No. of Pins20Pins
Supply Voltage Min4.5V
Output Current Max17.5mA
Supply Voltage Max5.5V
Switching Frequency Typ4MHz
IC MountingSurface Mount
InterfacesSerial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max130°C
SVHCNo SVHC (27-Jun-2024)
Driver Case StyleSOIC
No. of Outputs15Outputs
Switching Frequency4MHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Display Driver Type
LED Display Driver
No. of Segments
7
Input Voltage Max
5.5V
Output Voltage Max
5.4V
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Product Range
-
Operating Temperature Max
130°C
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
15Outputs
No. of Digits
-
Input Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
20Pins
Output Current Max
17.5mA
Switching Frequency Typ
4MHz
Interfaces
Serial
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
Driver Case Style
SOIC
Switching Frequency
4MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001006
Product traceability