Quantity | Price (ex VAT) |
---|---|
2000+ | €2.550 |
Product Information
Product Overview
MC33911BACR2 is a LIN system basis chip with DC motor pre-driver. It is a SMARTMOS Serial Peripheral Interface (SPI) controlled System Basis Chip (SBC), combining many frequently used functions in an MCU based system, plus a Local Interconnect Network transceiver. It has a 5.0V, 50mA/60mA low dropout regulator with full protection and reporting features. The device provides full SPI readable diagnostics and a selectable timing watchdog for detecting errant operation. The LIN Protocol Specification 2.0 and 2.1 compliant LIN transceiver has wave shaping circuitry which can be disabled for higher data rates. It can be pulse-width modulated (PWM). Two high-voltage inputs are available for use in contact monitoring, or as external wake-up inputs. These inputs can be used as high-voltage Analog Inputs. The voltage on these pins is divided by a selectable ratio and available via an analogue multiplexer. Applications includes window lift, mirror switch, door lock, sunroof, light control.
- Full-duplex SPI interface at frequencies up to 4.0MHz
- LIN transceiver capable of up to 100Kbps with wave shaping
- Two high-voltage analogue/logic Inputs, configurable window watchdog
- 5V low drop regulator with fault detection and low-voltage reset (LVR) circuitry
- Nominal operating voltage range from 5.5 to 18V (-40°C ≤ TA ≤ 125°C)
- Normal Mode (IOUT at VDD = 10 mA), LIN recessive state is 4.5mA typ (-40°C ≤ TA ≤ 125°C)
- Cyclic sense supply current adder is 10µA typ (5.5V ≤ VSUP ≤ 18V, -40°C ≤ TA ≤ 125°C)
- Dropout voltage is 0.1V typ (VDD = 50mA, -40°C ≤ TA ≤ 125°C)
- External resistor range from 20 to 200kΩ (5.5V ≤ VSUP ≤ 18V, -40°C ≤ TA ≤ 125°C)
- 32-LQFP package, operating ambient temperature range from -40 to 125°C
Technical Specifications
-
32Pins
18V
LIN 2.0/2.1, SAE J2602-2
-40°C
-
LQFP
5.5V
LIN
5V
125°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate