Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.71 |
| 10+ | €3.60 |
| 25+ | €3.32 |
| 50+ | €3.17 |
| 100+ | €3.02 |
| 250+ | €2.87 |
| 500+ | €2.79 |
Product Information
Product Overview
MC33972ATEKR2 is a multiple switch detection interface with suppressed wake-up is designed to detect the closing and opening of up to 22 switch contacts. The switch status, either open or closed, is transferred to the microprocessor unit (MCU) through a serial peripheral interface (SPI). The device also features a 22-to-1 analogue multiplexer for reading inputs as analogue. The analogue input signal is buffered and provided on the AMUX output pin for the MCU to read. The 33972 device has two modes of operation, Normal and Sleep. Normal mode allows programming of the device and supplies switch contacts with pull-up or pull-down current as it monitors switch change of state. The Sleep mode provides low quiescent current, which makes the 33972 ideal for automotive and industrial products requiring low sleep-state currents.
- Designed to operate 5.5V ≤ VPWR ≤ 26V
- Switch input voltage range -14V to VPWR, 40V max
- Interfaces directly to MPU using 3.3V/5.0V SPI protocol
- Selectable wake-up on change of state
- Selectable wetting current (16 or 2.0mA)
- 8 programmable inputs (switches to battery or ground)
- 14 switch-to-ground inputs
- Typical standby current - VPWR = 100µA and VDD = 20µA
- Active low interrupt (INT) on change-of-switch state
- Operating temperature range -40 °C to +125 °C, available in a 32 pin WSOIC EP package
Technical Specifications
SPI
5.5V
WSOIC-EP
-40°C
-
MSL 3 - 168 hours
Computer, Industrial Controls, Telecommunications
26V
32Pins
125°C
-
No SVHC (27-Jun-2024)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate