Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.000 |
10+ | €6.210 |
25+ | €5.720 |
50+ | €5.370 |
100+ | €5.010 |
250+ | €4.910 |
500+ | €4.800 |
Price for:Each
Minimum: 1
Multiple: 1
€8.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMC34PF3000A7EP
Order Code2841149
Technical Datasheet
Supply Voltage3.6V
No. of Step-Down DC - DC Converters4
No. of LDO Regulators6
No. of Regulated Outputs11
IC Case / PackageQFN
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
Automotive Qualification Standard-
Digital IC CaseQFN
Technical Specifications
IC Type
PMIC for i.MX7, i.MX 6SL, i.MX 6SX, i.MX 6UL Processors
No. of Step-Down DC - DC Converters
4
No. of Regulated Outputs
11
No. of Pins
48Pins
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
QFN
Supply Voltage
3.6V
No. of LDO Regulators
6
IC Case / Package
QFN
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability